RS Better World
APC Cable Management Panel Cable Management Accessory for Use with Enclosure Or Rack 88.9 mm, 4.826 km, 482.6mm
- RS Stock No.:
- 287-7913
- Distrelec Article No.:
- 302-53-578
- Mfr. Part No.:
- AR8606
- Manufacturer:
- APC
Subtotal (1 unit)*
€111.09
(exc. VAT)
€136.64
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.09 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 287-7913
- Distrelec Article No.:
- 302-53-578
- Mfr. Part No.:
- AR8606
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | Cable Management Panel | |
| Sub Type | Cable Management Accessory | |
| For Use With | Enclosure Or Rack | |
| Rack Unit | 2U | |
| Width | 482.6mm | |
| Height | 88.9mm | |
| Length | 4.826km | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type Cable Management Panel | ||
Sub Type Cable Management Accessory | ||
For Use With Enclosure Or Rack | ||
Rack Unit 2U | ||
Width 482.6mm | ||
Height 88.9mm | ||
Length 4.826km | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- CN
The APC Cable Manager with a cover is a high density 2U horizontal ,designed for efficient cable management in rack-mounted setups. This cable manager features cable tie-off and cable access slots for easy front to back cable pass-through, making it ideal for organizing cables in server rooms or data centers.
6-inch deep horizontal cable manager with cover for neat and organized cable management
Includes cable tie-off and cable access slots for easy cable pass-through
Double-sided cable manager configuration for added convenience
TAA compliance ensures quality and reliability
Comes with mounting hardware and installation guide for easy setup
Related links
- APC Cable Management Panel Cable Management Accessory for Use with Enclosure Or Rack 44.45 mm 482.6mm
- APC Cable Management Panel Cable Management Accessory for Use with Enclosure Or Rack 44 mm 483mm
- Rittal Steel Cable Management Panel Cable Management Panel
- Rittal Steel Cable Management Panel Cable Management Panel for Use with Horizontal Management of the Patch Cables, 5
- Rittal Steel Cable Management Panel Cable Management Panel 19mm
- Rittal Sheet Steel Cable Management Panel Cable Management Panel, 19in
- StarTech.com Steel Cable Management Panel Cable Management Panel for Use with CM Series 0.8 mm 0.7mm
- Bud Steel Cable Management Panel Cable Management Panel for Use with 19 in. Cabinets
