Bud Steel Cable Management Panel Cable Management Panel for Use with 19 in. Cabinets
- RS Stock No.:
- 113-4568
- Mfr. Part No.:
- CM-2201
- Manufacturer:
- Bud
Subtotal (1 unit)*
€20.78
(exc. VAT)
€25.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.78 |
*price indicative
- RS Stock No.:
- 113-4568
- Mfr. Part No.:
- CM-2201
- Manufacturer:
- Bud
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bud | |
| Sub Type | Cable Management Panel | |
| Product Type | Cable Management Panel | |
| For Use With | 19 in. Cabinets | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bud | ||
Sub Type Cable Management Panel | ||
Product Type Cable Management Panel | ||
For Use With 19 in. Cabinets | ||
Material Steel | ||
- COO (Country of Origin):
- US
Bud Industries – Hook and Loop Straps
Bud Industries offers a highly reliable range of black velcro cable management straps which are available in two styles. These tough and durable straps come in either 8, 12 or 18 length and pack sizes of 25.
8, 12 or 18 strap lengths
Pack sizes of 25
Tough, durable straps available in 2 styles
Related links
- StarTech.com Steel Cable Management Panel Cable Management Panel for Use with CM Series 800 μm 700μm
- StarTech.com Steel Cable Management Panel Cable Management Panel for Use with CM Series 2.8mm
- Rittal Steel Cable Management Panel Cable Management Panel
- Rittal Steel Cable Management Panel Cable Management Panel for Use with Horizontal Management of the Patch Cables, 5
- Rittal Steel Cable Management Panel Cable Management Panel 19mm
- Rittal Sheet Steel Cable Management Panel Cable Management Panel, 19in
- Rittal Sheet Steel Cable Management Panel Cable Management Panel for Use with Cable Clamp Straps
- Molex CES Steel Cable Management Panel Cable Management Panel for Use with 19 inch Racks 82.4mm
