Rittal Steel Cable Management Panel Cable Management Panel

Subtotal (1 unit)*

€92.58

(exc. VAT)

€113.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€92.58

*price indicative

RS Stock No.:
226-0322
Mfr. Part No.:
5502235
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Cable Management Panel

Sub Type

Cable Management Panel

Material

Steel

Rack Unit

2U

Standards/Approvals

No

Rittal Cable Management Panel, 12 Cutouts, Brush Strips - DK Series - 5502235


Get organised with this cable management panel from Rittal. It keeps your wires in line, making them easy to identify so you can find the one you need. The 12 cutouts at the top of the unit and a cutout with brush strips at the back offer simple cable routing. Thanks to 100mm-deep bars, there's plenty of room to run connectors through for fuss-free fitting.

Features & Benefits


• Quick-release fasteners and flap give you straightforward access from the front

• Made from sheet steel for resistance to impact and wear

• Spray finish stands up to corrosion for a long service life

Applications


• Data centres

• Video production

• Military installations

What are brush strips?


Brush strips are bristles or filaments attached to a metal or plastic backing. When used for cable routing, they provide a gentle barrier around cables that dampens vibrations and reduces the risk of wear and damage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy