Rittal Steel Cable Management Panel Cable Management Panel for Use with Horizontal Management of the Patch Cables, 5
- RS Stock No.:
- 226-0364
- Mfr. Part No.:
- 7257005
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€55.93
(exc. VAT)
€68.79
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.93 |
*price indicative
- RS Stock No.:
- 226-0364
- Mfr. Part No.:
- 7257005
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Cable Management Panel | |
| Sub Type | Cable Management Panel | |
| For Use With | Horizontal Management of the Patch Cables | |
| Material | Steel | |
| Orientation | Horizontal | |
| Rack Unit | 1U | |
| Number of Rings | 5 | |
| Height | 43mm | |
| Width | 19in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Cable Management Panel | ||
Sub Type Cable Management Panel | ||
For Use With Horizontal Management of the Patch Cables | ||
Material Steel | ||
Orientation Horizontal | ||
Rack Unit 1U | ||
Number of Rings 5 | ||
Height 43mm | ||
Width 19in | ||
Standards/Approvals No | ||
Rittal Series DK Cable Management Panel, For Use With Horisontal management of the Patch Cables, Steel - 7257005
This cable management panel offers effective horisontal management for patch cables. With a robust sheet steel construction and five steel cable shunting rings, this 1U unit enhances cable organisation, contributing to the tidiness and functionality of your setup.
Features & Benefits
• Made from durable sheet steel for longevity
• Five cable shunting rings support organised patch cable management
• Spray-finished surface provides added protection against wear
• Zinc-plated rings resist corrosion while maintaining appearance
• External dimensions designed for seamless integration with standard racks
Applications
• Optimises patch cable organisation in server racks
• Suitable for horisontal cable management in networking environments
• Enhances airflow and accessibility in electronic cabinets
• Ideal for electrical and mechanical setups requiring tidy cable solutions
Can it handle multiple cables at once?
Yes, it can manage multiple cables using its five rings.
Will it fit in standard server racks?
It is designed to fit standard 1U rack spaces.
Related links
- Rittal Steel Cable Management Panel Cable Management Panel for Use with Horizontal Management of the Patch Cables, 5
- Rittal Steel Cable Management Panel Cable Management Panel
- Rittal Steel Cable Management Panel Cable Management Panel 19mm
- Rittal Sheet Steel Cable Management Panel Cable Management Panel, 19in
- StarTech.com Steel Cable Management Panel Cable Management Panel for Use with CM Series 0.8 mm 0.7mm
- Bud Steel Cable Management Panel Cable Management Panel for Use with 19 in. Cabinets
- Rittal Sheet Steel Cable Management Panel Cable Management Panel for Use with Cable Clamp Straps
- Molex CES Steel Cable Management Panel Cable Management Panel for Use with 19 inch Racks 82.4mm
