nVent SCHROFF Plastic Cable Organiser Cable Management Ring for Use with 19 in Cabinet, 5 Rings, 300 mm
- RS Stock No.:
- 136-2068
- Mfr. Part No.:
- 60118-458
- Manufacturer:
- nVent SCHROFF
Subtotal (1 box of 5 units)*
€21.10
(exc. VAT)
€25.95
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €21.10 | €4.22 |
*price indicative
- RS Stock No.:
- 136-2068
- Mfr. Part No.:
- 60118-458
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Sub Type | Cable Management Ring | |
| Product Type | Cable Organiser | |
| For Use With | 19 in Cabinet | |
| Material | Plastic | |
| Number of Rings | 5 | |
| Length | 300mm | |
| Standards/Approvals | EN 50 173, UL 94 V-0, ISO/IEC 11801 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Sub Type Cable Management Ring | ||
Product Type Cable Organiser | ||
For Use With 19 in Cabinet | ||
Material Plastic | ||
Number of Rings 5 | ||
Length 300mm | ||
Standards/Approvals EN 50 173, UL 94 V-0, ISO/IEC 11801 | ||
Schroff Cable Management Eyes for Panel Mounting
Features and Benefits
• 19 in front panel to accommodate cable eyes
• Simple to fit, insert and rotate 45°
• Pack of 5
• RoHS compliant
Related links
- nVent SCHROFF Steel Cable Organiser Cable Management Ring for Use with 19 in Cabinet 30mm
- nVent SCHROFF Plastic Mounting Kit Cabinet Lighting for Use with Cabinet Mounting 3 mm, 350 mm
- nVent SCHROFF Plastic Cable Management Ring Seismic for Use with 19 in Cabinet 92 mm
- Rittal Plastic Cable Organiser Cable Finger for Use with VX IT
- StarTech.com Steel, Plastic Cable Management Panel Cable Organiser for Use with Cables
- Molex CES Cable Organiser Cable Management Panel for Use with 19-Inch Rack, 4 Rings
- Rittal Steel Cable Organiser Cable Organiser for Use with Cable Bundle
- Rittal Steel Cable Organiser Cable Management Panel, 482.6mm
