Rittal Plastic Cable Organiser Cable Finger for Use with VX IT
- RS Stock No.:
- 265-1372
- Mfr. Part No.:
- 5502115
- Manufacturer:
- Rittal
Subtotal (1 pack of 14 units)*
€79.81
(exc. VAT)
€98.17
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €79.81 | €5.701 |
*price indicative
- RS Stock No.:
- 265-1372
- Mfr. Part No.:
- 5502115
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Sub Type | Cable Finger | |
| Product Type | Cable Organiser | |
| For Use With | VX IT | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Sub Type Cable Finger | ||
Product Type Cable Organiser | ||
For Use With VX IT | ||
Material Plastic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Rittal DK Cable finger is for structured cable routing on the 19 inch mounting level in 1 U increments
Tool free installation
Related links
- nVent SCHROFF Plastic Cable Organiser Cable Management Ring for Use with 19 in Cabinet 300 mm
- Rittal Steel Cable Organiser Cable Organiser for Use with Cable Bundle
- Rittal Steel Cable Organiser Cable Management Panel, 482.6mm
- Rittal Steel Cable Organiser Cable Support for Use with Cable Bundle
- nVent SCHROFF Steel Cable Organiser Cable Management Ring for Use with 19 in Cabinet 30mm
- StarTech.com Steel, Plastic Cable Management Panel Cable Organiser for Use with Cables
- Molex CES Cable Organiser Cable Management Panel for Use with 19-Inch Rack, 4 Rings
- APC Mild Steel Cable Organiser Cable Management Accessory for Use with Server Rack
