Rittal Steel Cable Organiser Cable Management Panel, 482.6mm
- RS Stock No.:
- 226-0323
- Mfr. Part No.:
- 5502245
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€50.00
(exc. VAT)
€61.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.00 |
*price indicative
- RS Stock No.:
- 226-0323
- Mfr. Part No.:
- 5502245
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Cable Organiser | |
| Sub Type | Cable Management Panel | |
| Material | Steel | |
| Rack Unit | 1U | |
| Standards/Approvals | No | |
| Width | 482.6mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Cable Organiser | ||
Sub Type Cable Management Panel | ||
Material Steel | ||
Rack Unit 1U | ||
Standards/Approvals No | ||
Width 482.6mm | ||
- COO (Country of Origin):
- DE
The Rittal cable routing channel used for hold the patching cables.
Spray finished
Made up of steel
Related links
- RS PRO Steel Cable Organiser Cable Management Panel for Use with Cables 280 mm, 89mm
- Rittal Steel Cable Organiser Cable Support for Use with Cable Bundle
- Rittal Steel Cable Organiser Cable Organiser for Use with Cable Bundle
- Molex CES Cable Organiser Cable Management Panel for Use with 19-Inch Rack, 4 Rings
- nVent SCHROFF Steel Cable Organiser Cable Management Ring for Use with 19 in Cabinet 30mm
- APC Mild Steel Cable Organiser Cable Management Accessory for Use with Server Rack 1.86 m, 95mm
- APC Mild Steel Cable Organiser Cable Management Accessory for Use with Server Rack
- APC Mild Steel Cable Organiser Cable Management Accessory for Use with Server Rack 44.5 mm, 483mm
