Rittal Steel Cable Entry Panel Cable Entry Panel for Use with Cable Entry Grommets, Connector Grommets, 120mm

Subtotal (1 pack of 4 units)*

€104.18

(exc. VAT)

€128.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€104.18€26.045

*price indicative

RS Stock No.:
187-6589
Mfr. Part No.:
8619803
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Cable Entry Panel

Sub Type

Cable Entry Panel

For Use With

Cable Entry Grommets, Connector Grommets

Material

Steel

Standards/Approvals

IEC 60 529

Width

120mm

For cable entry grommets and connector grommets, may be exchanged for segments of the divided gland plates supplied as standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy