Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 25 mm, 104 mm, 290mm
- RS Stock No.:
- 125-791
- Mfr. Part No.:
- 174011 XTPZAEHD2-W300
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€33.16
(exc. VAT)
€40.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.16 |
*price indicative
- RS Stock No.:
- 125-791
- Mfr. Part No.:
- 174011 XTPZAEHD2-W300
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable Ducting Support | |
| Sub Type | Cable Duct | |
| For Use With | xEnergy Main LV Switchgear | |
| Material | Metal | |
| Width | 290mm | |
| Standards/Approvals | No | |
| Length | 104mm | |
| Height | 25mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable Ducting Support | ||
Sub Type Cable Duct | ||
For Use With xEnergy Main LV Switchgear | ||
Material Metal | ||
Width 290mm | ||
Standards/Approvals No | ||
Length 104mm | ||
Height 25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton auxiliary cable duct is an essential component for the xEnergy Main LV switchgear. With a closed design and a width of 300mm, this grey duct is perfect for cable management in various electrical setups.
Durable metal construction ensures long-lasting performance
Closed design provides added protection for cables
Sleek grey finish adds a polished look to your electrical setup
RoHS conform for environmentally friendly operation
Globally marketable for
Related links
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 92 mm 438mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
