Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm, 793 mm, 22mm
- RS Stock No.:
- 125-844
- Mfr. Part No.:
- 174009 XTPZAEHD2-W800
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€46.22
(exc. VAT)
€56.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.22 |
*price indicative
- RS Stock No.:
- 125-844
- Mfr. Part No.:
- 174009 XTPZAEHD2-W800
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable Ducting Support | |
| Sub Type | Cable Duct | |
| For Use With | xEnergy Main LV Switchgear | |
| Material | Metal | |
| Length | 793mm | |
| Width | 22mm | |
| Standards/Approvals | No | |
| Height | 120mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable Ducting Support | ||
Sub Type Cable Duct | ||
For Use With xEnergy Main LV Switchgear | ||
Material Metal | ||
Length 793mm | ||
Width 22mm | ||
Standards/Approvals No | ||
Height 120mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton auxiliary cable duct is a vital component of the xEnergy Main LV switchgear, designed specifically for cable entry and fixing in electrical cabinets. Made of high-quality metal in a sleek grey colour.
Suitable for use with the xEnergy Main LV switchgear
Compliant with RoHS regulations
Made of durable metal material in a sleek grey colour
Ideal for cable entry and fixing in electrical cabinets
Globally marketable for versatile application
Related links
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 68 mm, 795mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 25 mm 290mm
