Rittal Steel Cable Management Panel Punched Section for Use with VX25 Baying Enclosure System, Variable, Individual

Subtotal (1 pack of 4 units)*

€228.46

(exc. VAT)

€281.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€228.46€57.115

*price indicative

RS Stock No.:
187-9115
Mfr. Part No.:
8617180
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Sub Type

Punched Section

Product Type

Cable Management Panel

For Use With

VX25 Baying Enclosure System, Variable, Individual Interior Installation of the Enclosure Frame

Material

Steel

Standards/Approvals

No

Width

1.6m

Height

1.6m

For variable, individual interior installation of the enclosure frame on the inner mounting level.

Simply locate into the system punchings and screw-fasten

System punchings on all four sides

With slots at the top and bottom for cage nuts, for attaching your own components via metric screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy