Rittal Steel Cable Management Panel Punched Section for Use with Variable, Individual Interior Installation of the
- RS Stock No.:
- 187-9119
- Mfr. Part No.:
- 8617140
- Manufacturer:
- Rittal
Subtotal (1 pack of 4 units)*
€104.52
(exc. VAT)
€128.56
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
- Plus 13 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €104.52 | €26.13 |
*price indicative
- RS Stock No.:
- 187-9119
- Mfr. Part No.:
- 8617140
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Cable Management Panel | |
| Sub Type | Punched Section | |
| For Use With | Variable, Individual Interior Installation of the Enclosure Frame, VX25 Baying Enclosure System | |
| Material | Steel | |
| Width | 80mm | |
| Height | 800mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Cable Management Panel | ||
Sub Type Punched Section | ||
For Use With Variable, Individual Interior Installation of the Enclosure Frame, VX25 Baying Enclosure System | ||
Material Steel | ||
Width 80mm | ||
Height 800mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Rittal Series VX Cable Management Panel, 23x64mm, Sheet Steel - 8617140
This cable management panel is designed for effective organisation within the enclosure frame, optimising the layout of electrical systems. The punched section, measuring 23x64mm, is constructed from durable sheet steel, making it suitable for varied interior installations within the VX25 enclosure system. It ensures efficient cable routing while maintaining a neat appearance and functionality.
Features & Benefits
• Simple installation into system punchings saves time
• Slots for cage nuts allow flexibility in mounting
• Zinc-plated finish prevents corrosion for longevity
• Fits standard widths for easy integration into cabinets
• Supplied with assembly parts for straightforward setup
• Lightweight design facilitates handling and installation
Applications
• Used for cable organisation in industrial settings
• Suitable for interior installations of enclosure frames
• Compatible with various VX25 baying systems
• Works well with rack mounting for efficient setups
Will it fit standard enclosure dimensions?
Yes, it seamlessly integrates with standard sizes.
How does the mounting process work?
Simply locate the section into system punchings and screw-fasten it securely.
Related links
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with Variable, Individual Interior Installation of the
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with Individual Interior Installation of the Enclosure
- Rittal Stainless Steel Cable Management Panel Punched Section for Use with Variable, Individual Interior Installation of
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with VX25 Baying Enclosure System, Individual Interior
- Rittal Stainless Steel Cable Management Panel Punched Section for Use with Individual Interior Installation of the
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with Variable
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with VX25 Baying Enclosure System
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with Enclosures
