Rittal Sheet Steel Cable Management Panel Punched Section for Use with Individual Interior Installation of the Enclosure
- RS Stock No.:
- 187-9112
- Mfr. Part No.:
- 8617210
- Manufacturer:
- Rittal
Subtotal (1 pack of 4 units)*
€325.79
(exc. VAT)
€400.72
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €325.79 | €81.448 |
*price indicative
- RS Stock No.:
- 187-9112
- Mfr. Part No.:
- 8617210
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Sub Type | Punched Section | |
| Product Type | Cable Management Panel | |
| For Use With | Individual Interior Installation of the Enclosure Frame, Variable, VX25 Baying Enclosure System | |
| Material | Sheet Steel | |
| Height | 2.2m | |
| Width | 2.2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Sub Type Punched Section | ||
Product Type Cable Management Panel | ||
For Use With Individual Interior Installation of the Enclosure Frame, Variable, VX25 Baying Enclosure System | ||
Material Sheet Steel | ||
Height 2.2m | ||
Width 2.2m | ||
Standards/Approvals No | ||
For variable, individual interior installation of the enclosure frame on the inner mounting level.
Simply locate into the system punchings and screw-fasten
System punchings on all four sides
With slots at the top and bottom for cage nuts, for attaching your own components via metric screws
Related links
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with VX25 Baying Enclosure System, Individual Interior
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with Variable, Individual Interior Installation of the
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with Individual Interior Installation of the Enclosure
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with Enclosures
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with Variable
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with VX25 Baying Enclosure System
- Rittal Stainless Steel Cable Management Panel Punched Section for Use with Variable, Individual Interior Installation of
- Rittal Stainless Steel Cable Management Panel Punched Section for Use with Individual Interior Installation of the
