Rittal Sheet Steel Cable Management Panel Punched Section for Use with Individual Interior Installation of the Enclosure

Subtotal (1 pack of 4 units)*

€47.67

(exc. VAT)

€58.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€47.67€11.918

*price indicative

RS Stock No.:
187-9077
Mfr. Part No.:
8617000
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Sub Type

Punched Section

Product Type

Cable Management Panel

For Use With

Individual Interior Installation of the Enclosure Frame, VX25 Baying Enclosure System, Variable

Material

Sheet Steel

Width

30mm

Standards/Approvals

No

For variable, individual interior installation of the enclosure frame on the outer mounting level.

Simply locate into the system punchings from the outside and screw-fasten

System punchings on all four sides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy