Rittal Sheet Steel Cable Management Panel Punched Section for Use with Variable, Individual Interior Installation of the
- RS Stock No.:
- 187-9121
- Mfr. Part No.:
- 8617120
- Manufacturer:
- Rittal
Subtotal (1 pack of 4 units)*
€69.96
(exc. VAT)
€86.05
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €69.96 | €17.49 |
*price indicative
- RS Stock No.:
- 187-9121
- Mfr. Part No.:
- 8617120
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Sub Type | Punched Section | |
| Product Type | Cable Management Panel | |
| For Use With | Variable, Individual Interior Installation of the Enclosure Frame, VX25 Baying Enclosure System | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Height | 50mm | |
| Width | 5mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Sub Type Punched Section | ||
Product Type Cable Management Panel | ||
For Use With Variable, Individual Interior Installation of the Enclosure Frame, VX25 Baying Enclosure System | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Height 50mm | ||
Width 5mm | ||
- COO (Country of Origin):
- DE
For variable, individual interior installation of the enclosure frame on the inner mounting level.
Simply locate into the system punchings and screw-fasten
System punchings on all four sides
With slots at the top and bottom for cage nuts, for attaching your own components via metric screws
Related links
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with Variable, Individual Interior Installation of the
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with Individual Interior Installation of the Enclosure
- Rittal Stainless Steel Cable Management Panel Punched Section for Use with Variable, Individual Interior Installation of
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with VX25 Baying Enclosure System, Individual Interior
- Rittal Stainless Steel Cable Management Panel Punched Section for Use with Individual Interior Installation of the
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with Variable
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with VX25 Baying Enclosure System
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with Enclosures
