APC Mild Steel Cable Organiser Cable Management Accessory for Use with Server Rack 1.86 m, 95mm

Subtotal (1 unit)*

€171.69

(exc. VAT)

€211.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€171.69

*price indicative

RS Stock No.:
238-7222
Distrelec Article No.:
303-15-957
Mfr. Part No.:
ER7VCM48
Manufacturer:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Product Type

Cable Organiser

Sub Type

Cable Management Accessory

For Use With

Server Rack

Material

Mild Steel

Rack Unit

48U

Width

95mm

Standards/Approvals

RoHS

Height

1.86m

RoHS Status: Exempt

COO (Country of Origin):
CN
The APC 48U easy rack vertical cable manager for 800mm W racks.

2127 mm maximum height

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy