Rittal Plastic Shunting Ring Shunting Ring for Use with Enclosure, 2 Rings, 120 mm
- RS Stock No.:
- 265-1439
- Mfr. Part No.:
- 7116500
- Manufacturer:
- Rittal
Subtotal (1 pack of 2 units)*
€41.98
(exc. VAT)
€51.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €41.98 | €20.99 |
*price indicative
- RS Stock No.:
- 265-1439
- Mfr. Part No.:
- 7116500
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Shunting Ring | |
| Sub Type | Shunting Ring | |
| For Use With | Enclosure | |
| Material | Plastic | |
| Number of Rings | 2 | |
| Length | 120mm | |
| Standards/Approvals | GOST | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Shunting Ring | ||
Sub Type Shunting Ring | ||
For Use With Enclosure | ||
Material Plastic | ||
Number of Rings 2 | ||
Length 120mm | ||
Standards/Approvals GOST | ||
- COO (Country of Origin):
- DE
The Rittal DK Fibre optic shunting ring inner body is grooved for the insertion of shunting or jumper cables into these, a rubber ring holds different fibre optic cables with diameters of up to 4. 5 mm.
Strain relief and bending radius are ensured.
Related links
- Rittal Steel Shunting Ring Shunting Ring for Use with TS IT Cabinet, 10 Rings 85 mm
- Rittal Steel Shunting Ring Cable Management Ring for Use with Cables, 4 Rings
- Rittal Steel Shunting Ring it Enclosure System for Use with TS IT Cabinet, 10 Rings 65 mm
- Rittal Carbon Steel Shunting Ring it Enclosure System for Use with TS IT Cabinet, 10 Rings 43 mm
- SKF Fluoroelastomer Rotary Shaft Seal 140 mm OD
- Rittal Plastic Cable Organiser Cable Finger for Use with VX IT
- Rittal Plastic Brush Strip Brush Strip for Use with Conductors, Cable Sections
- Rittal Plastic Silver Grey Cross Brace
