nVent SCHROFF Steel Depth Member Depth Member for Use with Varistar CP
- RS Stock No.:
- 269-8565
- Mfr. Part No.:
- 23130-081
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€68.62
(exc. VAT)
€84.40
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.62 |
*price indicative
- RS Stock No.:
- 269-8565
- Mfr. Part No.:
- 23130-081
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Sub Type | Depth Member | |
| Product Type | Depth Member | |
| For Use With | Varistar CP | |
| Material | Steel | |
| Rack Unit | 3U | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Sub Type Depth Member | ||
Product Type Depth Member | ||
For Use With Varistar CP | ||
Material Steel | ||
Rack Unit 3U | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The nVent SCHROFF Cable routing facilitated using cable ties and cable eyes, required for recessed shelf.
AlZn finish
Related links
- nVent SCHROFF Steel Depth Member Depth Member for Use with 19 in Cabinet 2.2 m
- nVent SCHROFF Aluminium Galvanised Depth Member Depth Member
- nVent SCHROFF Bracket for Use with Varistar CP
- Rittal Sheet Steel Depth Member Assembly Tool for Use with Data Rack
- nVent SCHROFF 23130 Series Steel Fan Filter for Use with Varistar CP 38 mm x 119 mm x 119mm
- nVent SCHROFF Steel Cable Management Arm Cable Support for Use with 19 in Cabinet, 730 mm
- nVent SCHROFF Steel Cable Organiser Cable Management Ring for Use with 19 in Cabinet 30mm
- nVent SCHROFF Steel Cable Entry Panel for Use with Cabinet 600 mm 553mm
