nVent SCHROFF Steel Depth Member Depth Member for Use with 19 in Cabinet 2.2 m
- RS Stock No.:
- 136-2060
- Mfr. Part No.:
- 23130-082
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€92.11
(exc. VAT)
€113.30
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.11 |
*price indicative
- RS Stock No.:
- 136-2060
- Mfr. Part No.:
- 23130-082
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Sub Type | Depth Member | |
| Product Type | Depth Member | |
| For Use With | 19 in Cabinet | |
| Material | Steel | |
| Rack Unit | 47U | |
| Height | 2.2m | |
| Standards/Approvals | IEC 60297-1 (DIN 41 494, part 1), IEC 61587-3, Bellcore zone 4, EN 799-G3 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Sub Type Depth Member | ||
Product Type Depth Member | ||
For Use With 19 in Cabinet | ||
Material Steel | ||
Rack Unit 47U | ||
Height 2.2m | ||
Standards/Approvals IEC 60297-1 (DIN 41 494, part 1), IEC 61587-3, Bellcore zone 4, EN 799-G3 | ||
- COO (Country of Origin):
- FR
VARISTAR Depth Member
Features and Benefits
• Cable routing facilitated using cable ties and cable eyes, required for recessed shelf
• 1.5 mm steel with aluminium zinc finish
• Length 660 mm
• RoHS compliant
Schroff Varistar & Accessories
Supplied with
2 depth members and an assembly kit (including GND/earthing).
Related links
- nVent SCHROFF Steel Depth Member Depth Member for Use with Varistar CP
- nVent SCHROFF Aluminium Galvanised Depth Member Depth Member
- nVent SCHROFF Aluminium Cover Plate, 3 U 415 mm 415mm
- nVent SCHROFF Plastic Cable Management Ring Seismic for Use with 19 in Cabinet 92 mm
- Rittal Sheet Steel Depth Member Assembly Tool for Use with Data Rack
- nVent SCHROFF Steel Side Mount Subpanel, 38 U
- nVent SCHROFF Steel Cable Management Arm Cable Support for Use with 19 in Cabinet, 730 mm
- nVent SCHROFF Steel Cable Entry Panel for Use with Cabinet 600 mm 553mm
