Rittal 3 Fan Rack Mount Fan
- RS Stock No.:
- 224-0032
- Mfr. Part No.:
- 3341115
- Manufacturer:
- Rittal
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€510.51
(exc. VAT)
€627.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €510.51 | - |
| 5 - 9 | €484.98 | 5% |
| 10 + | €459.46 | 9% |
*price indicative
- RS Stock No.:
- 224-0032
- Mfr. Part No.:
- 3341115
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Fan Tray | |
| Sub Type | Rack Mount Fan | |
| Number of Fans | 3 | |
| Air Flow | 480m³/h | |
| Height | 44mm | |
| Length | 200mm | |
| Width | 482.6mm | |
| Maximum Supply Voltage | 115V | |
| Standards/Approvals | UR+C-UR | |
| Noise Level | 52dBA | |
| Series | SK 3341.115 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Fan Tray | ||
Sub Type Rack Mount Fan | ||
Number of Fans 3 | ||
Air Flow 480m³/h | ||
Height 44mm | ||
Length 200mm | ||
Width 482.6mm | ||
Maximum Supply Voltage 115V | ||
Standards/Approvals UR+C-UR | ||
Noise Level 52dBA | ||
Series SK 3341.115 | ||
- COO (Country of Origin):
- DE
The Rittal SK series is the rack-mounted fan for direct installation in the 482.6 mm (19") level. Installation allows air to circulate permanently inside the enclosure, thus preventing the formation of hot spots.
Fully wired unit ready for connection
