Rittal 3 Fan Rack Mount Fan

Bulk discount available

Subtotal (1 unit)*

€339.44

(exc. VAT)

€417.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€339.44
5 - 9€322.46
10 +€305.51

*price indicative

RS Stock No.:
224-0033
Mfr. Part No.:
3341230
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Fan Tray

Sub Type

Rack Mount Fan

Number of Fans

3

Air Flow

480m³/h

Height

44mm

Length

200mm

Width

482.6 mm

Maximum Supply Voltage

230V

Standards/Approvals

UR+C-UR

Series

SK 3341.230

Noise Level

51dBA

COO (Country of Origin):
DE
The Rittal SK series is the rack-mounted fan for direct installation in the 482.6 mm (19") level. Installation allows air to circulate permanently inside the enclosure, thus preventing the formation of hot spots. The rated maximum current of this rack mounted fan is 0.36 A.

Fully wired unit ready for connection

Colour RAL 7035

Operation temperature is -10 °C to +55 °C

Related links