nVent SCHROFF Fan Unit
- RS Stock No.:
- 269-8548
- Distrelec Article No.:
- 303-26-140
- Mfr. Part No.:
- 19713-006
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€779.47
(exc. VAT)
€958.75
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €779.47 |
*price indicative
- RS Stock No.:
- 269-8548
- Distrelec Article No.:
- 303-26-140
- Mfr. Part No.:
- 19713-006
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Fan Tray | |
| Sub Type | Fan Unit | |
| Maximum Supply Voltage | 230V | |
| Standards/Approvals | No | |
| Noise Level | 60.5dB | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Fan Tray | ||
Sub Type Fan Unit | ||
Maximum Supply Voltage 230V | ||
Standards/Approvals No | ||
Noise Level 60.5dB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF fan unit for speed control and monitoring has external sensor, max speed is default failure state. The function control with LEDs and via dry contact.
Low noise through temperature dependent air flow
Contact protection in accordance with DIN EN ISO 13857
