Subtotal (1 unit)*
€168.28
(exc. VAT)
€206.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.28 |
*price indicative
- RS Stock No.:
- 269-8585
- Mfr. Part No.:
- 24572-411
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Sub Type | Fan Unit | |
| Product Type | Fan Tray | |
| Air Flow | 36m³/h | |
| Maximum Supply Voltage | 230V | |
| Standards/Approvals | No | |
| Noise Level | 60.5dB | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Sub Type Fan Unit | ||
Product Type Fan Tray | ||
Air Flow 36m³/h | ||
Maximum Supply Voltage 230V | ||
Standards/Approvals No | ||
Noise Level 60.5dB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF RatiopacPRO AIR radial fan unit fits for RatiopacPRO air cases. It has simple mounting and dont have restriction to rear mounting space.
Only 1/2 U height
Air exhaust via perforation in cover plate
