nVent SCHROFF Fan Unit with Top Cover
- RS Stock No.:
- 269-8604
- Mfr. Part No.:
- 27230-095
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€332.18
(exc. VAT)
€408.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €332.18 |
*price indicative
- RS Stock No.:
- 269-8604
- Mfr. Part No.:
- 27230-095
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Fan Tray | |
| Sub Type | Fan Unit with Top Cover | |
| Maximum Supply Voltage | 230V | |
| Standards/Approvals | No | |
| Series | Novastar | |
| Noise Level | 60.5dB | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Fan Tray | ||
Sub Type Fan Unit with Top Cover | ||
Maximum Supply Voltage 230V | ||
Standards/Approvals No | ||
Series Novastar | ||
Noise Level 60.5dB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The nVent SCHROFF fan top cover with 3 fans suitable for fan height 25 mm. It has connecting cable 0.5 m and IEC C14 plug.
Includes grounding and cabling
