nVent SCHROFF 5 Fan Fan Holder
- RS Stock No.:
- 810-4507
- Mfr. Part No.:
- 24828-107
- Manufacturer:
- nVent SCHROFF
Image representative of range
Subtotal (1 unit)*
€106.47
(exc. VAT)
€130.96
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.47 |
*price indicative
- RS Stock No.:
- 810-4507
- Mfr. Part No.:
- 24828-107
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Sub Type | Fan Holder | |
| Product Type | Fan Tray | |
| Number of Fans | 5 | |
| Air Flow | 10m³/h | |
| Height | 40mm | |
| Width | 40mm | |
| Maximum Supply Voltage | 230V | |
| Standards/Approvals | VDE, UL, CSA | |
| Power Dissipation | 0.9W | |
| Series | Interscale | |
| Noise Level | 18dBA | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Sub Type Fan Holder | ||
Product Type Fan Tray | ||
Number of Fans 5 | ||
Air Flow 10m³/h | ||
Height 40mm | ||
Width 40mm | ||
Maximum Supply Voltage 230V | ||
Standards/Approvals VDE, UL, CSA | ||
Power Dissipation 0.9W | ||
Series Interscale | ||
Noise Level 18dBA | ||
- COO (Country of Origin):
- DE
Interscale M Fan Holder with Fans
Fan holder for mounting on bottom of case
Fans are simple to fit to the fan holder using vibration-damping fixing material
Fan holder is fixed to the desktop case with 2 plastic feet, or in to the 19in. case with 2 screws
Fan holder including the fan openings made of 1 mm steel, AlZn
Black plastic (PC) foot, UL 94 V-0
Supplied with
Fan holder, fan, 2 plastic feet (desktop) or 2 screws (19in.), mounting hardware and user manual.
Related links
- nVent SCHROFF 3 Fan Fan Holder
- nVent SCHROFF 2 Fan Fan Holder
- nVent SCHROFF 1 Fan Fan Holder
- nVent SCHROFF Steel Anthracite Enclosure Accessory 310 mm L for Use with Interscale M Electronic Case
- nVent SCHROFF Grey Aluminium Front Panel 3 HP
- Fibox MB Series Polycarbonate Fan Holder 70 mm x 20 mm x 50mm
- nVent SCHROFF Grey Aluminium 84 HP 483 mm 177mm
- nVent SCHROFF 3 Fan Fan Unit
