nVent SCHROFF EuropacPRO Series Rack Mount Kit for Use with Double Euroboards In 3 or 4 U High Subrack/Case, 1 Per Pack
- RS Stock No.:
- 487-779
- Mfr. Part No.:
- 24564-117
- Manufacturer:
- nVent SCHROFF
Subtotal (1 kit)*
€53.81
(exc. VAT)
€66.19
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €53.81 |
*price indicative
- RS Stock No.:
- 487-779
- Mfr. Part No.:
- 24564-117
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Rack Mount Kit | |
| Product Type | Board Cage | |
| For Use With | Double Euroboards In 3 or 4 U High Subrack/Case | |
| Material | Steel, Aluminium Extrusion, Zinc | |
| Quantity | 1Per Pack | |
| Finish | Zinc Plated | |
| Rack Unit | 3U | |
| Standards/Approvals | IEC 60603 | |
| Series | EuropacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Rack Mount Kit | ||
Product Type Board Cage | ||
For Use With Double Euroboards In 3 or 4 U High Subrack/Case | ||
Material Steel, Aluminium Extrusion, Zinc | ||
Quantity 1Per Pack | ||
Finish Zinc Plated | ||
Rack Unit 3U | ||
Standards/Approvals IEC 60603 | ||
Series EuropacPRO | ||
- COO (Country of Origin):
- DE

ratiopacPRO Horizontal Card Extension
For horizontal mounting of double Eurocards, 3 U height shelf/housing
Related links
- nVent SCHROFF EuropacPRO Series Rack Mount Kit for Use with Double Euroboards In 3 or 4 U High Subrack/Case, 4 Per Pack
- nVent SCHROFF EuropacPRO Series Subrack Kit for Use with Backplane, 1 Per Pack Piece(s) 295 mm 295 mm 295mm
- nVent SCHROFF EuropacPRO Series Subrack Kit for Use with Backplane, 1 Per Pack Piece(s) 355 mm 355 mm 355mm
- nVent SCHROFF EuropacPRO Series Subrack Kit for Use with Backplane, 1 Per Pack Piece(s) 475 mm 475 mm 475mm
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Textile Gasket, 2 Per Pack Piece(s) 295 mm 295 mm 295mm
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Textile Gasket, 2 Per Pack Piece(s) 175 mm 175 mm 175mm
- nVent SCHROFF EuropacPRO Series 6 U Rack Mount Chassis 84 HP, 235 mm Depth
- nVent SCHROFF EuropacPRO Series 6 U Rack Mount Chassis 84 HP, 295 mm Depth
