nVent SCHROFF EuropacPRO Series Subrack Kit for Use with Backplane, 1 Per Pack Piece(s) 295 mm 295 mm 295mm
- RS Stock No.:
- 284-3044
- Mfr. Part No.:
- 24563-463
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€104.47
(exc. VAT)
€128.50
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.47 |
*price indicative
- RS Stock No.:
- 284-3044
- Mfr. Part No.:
- 24563-463
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Subrack Kit | |
| Product Type | Sub Rack | |
| For Use With | Backplane | |
| Material | Aluminium | |
| Quantity | 1Per Pack | |
| Height | 295mm | |
| Length | 295mm | |
| Width | 295mm | |
| Finish | Anodised, Passivated | |
| Rack Unit | 6U | |
| Standards/Approvals | IEC 60297-3-100, RoHS, -101, IEEE 1101.1 | |
| Series | EuropacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Subrack Kit | ||
Product Type Sub Rack | ||
For Use With Backplane | ||
Material Aluminium | ||
Quantity 1Per Pack | ||
Height 295mm | ||
Length 295mm | ||
Width 295mm | ||
Finish Anodised, Passivated | ||
Rack Unit 6U | ||
Standards/Approvals IEC 60297-3-100, RoHS, -101, IEEE 1101.1 | ||
Series EuropacPRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF EuropacPRO Subrack kit includes rear horizontal rail for backplane mounting with insulation strip.
Horizontal heavy rail type
Supplied as space saving flat pack
Related links
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Textile Gasket, 2 Per Pack Piece(s) 295 mm 295 mm 295mm
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Stainless Steel Gasket, 2 Per Pack Piece(s) 295 mm 295 mm 295mm
- nVent SCHROFF EuropacPRO Series Subrack Kit for Use with Backplane, 1 Per Pack Piece(s) 355 mm 355 mm 355mm
- nVent SCHROFF EuropacPRO Series Subrack Kit for Use with Backplane, 1 Per Pack Piece(s) 475 mm 475 mm 475mm
- nVent SCHROFF EuropacPRO Series 6 U Rack Mount Chassis 84 HP, 295 mm Depth
- nVent SCHROFF EuropacPRO Series 3 U Rack Mount Chassis 84 HP, 295 mm Depth
- nVent SCHROFF EuropacPRO Series Rack Mount Kit for Use with Double Euroboards In 3 or 4 U High Subrack/Case, 4 Per Pack
- nVent SCHROFF EuropacPRO Series Rack Mount Kit for Use with Double Euroboards In 3 or 4 U High Subrack/Case, 1 Per Pack
