nVent SCHROFF EuropacPRO Series Rack Mount Kit for Use with Double Euroboards In 3 or 4 U High Subrack/Case, 4 Per Pack
- RS Stock No.:
- 487-573
- Mfr. Part No.:
- 24564-127
- Manufacturer:
- nVent SCHROFF
Subtotal (1 kit)*
€58.29
(exc. VAT)
€71.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €58.29 |
*price indicative
- RS Stock No.:
- 487-573
- Mfr. Part No.:
- 24564-127
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Rack Mount Kit | |
| Product Type | Horizontal Board Assembly | |
| For Use With | Double Euroboards In 3 or 4 U High Subrack/Case | |
| Material | Steel, Aluminium Extrusion, Zinc Die Cast | |
| Quantity | 4Per Pack | |
| Finish | Zinc Plated | |
| Rack Unit | 3U | |
| Standards/Approvals | IEC 60603 | |
| Series | EuropacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Rack Mount Kit | ||
Product Type Horizontal Board Assembly | ||
For Use With Double Euroboards In 3 or 4 U High Subrack/Case | ||
Material Steel, Aluminium Extrusion, Zinc Die Cast | ||
Quantity 4Per Pack | ||
Finish Zinc Plated | ||
Rack Unit 3U | ||
Standards/Approvals IEC 60603 | ||
Series EuropacPRO | ||
- COO (Country of Origin):
- DE

ratiopacPRO horizontal card extension
For horizontal mounting of double Eurocards, 3 U height shelf/housing
Related links
- nVent SCHROFF EuropacPRO Series Rack Mount Kit for Use with Double Euroboards In 3 or 4 U High Subrack/Case, 1 Per Pack
- nVent SCHROFF EuropacPRO Series Subrack Kit for Use with Backplane, 1 Per Pack Piece(s) 475 mm 475 mm 475mm
- nVent SCHROFF EuropacPRO Series Subrack Kit for Use with Backplane, 1 Per Pack Piece(s) 355 mm 355 mm 355mm
- nVent SCHROFF EuropacPRO Series Subrack Kit for Use with Backplane, 1 Per Pack Piece(s) 295 mm 295 mm 295mm
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Textile Gasket, 2 Per Pack Piece(s) 175 mm 175 mm 175mm
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Textile Gasket, 2 Per Pack Piece(s) 295 mm 295 mm 295mm
- nVent SCHROFF Handle for Use with Backplanes Case Euroboards, 4 Per Pack
- nVent SCHROFF EuropacPRO Series 6 U Rack Mount Chassis 84 HP, 295 mm Depth
