RS PRO Rack Mount Kit for Use with APS-7050, APS-7100, 6.35 mm Thread 3 mm 423 mm 466mm
- RS Stock No.:
- 642-982
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€122.60
(exc. VAT)
€150.80
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 04 December 2026
- Plus 36 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.60 |
*price indicative
- RS Stock No.:
- 642-982
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Rack Mount Kit | |
| Product Type | Rack Mount Kit | |
| For Use With | APS-7050, APS-7100 | |
| Thread Size | 6.35 mm | |
| Height | 3mm | |
| Length | 423mm | |
| Width | 466mm | |
| Rack Unit | 2U | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Rack Mount Kit | ||
Product Type Rack Mount Kit | ||
For Use With APS-7050, APS-7100 | ||
Thread Size 6.35 mm | ||
Height 3mm | ||
Length 423mm | ||
Width 466mm | ||
Rack Unit 2U | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
RS PRO 2U Rack Mount Kit, 6.35 mm Thread Size
The RS PRO 2U Rack Mount Kit is designed to securely mount your APS-7050 and APS-7100 devices within a standard rack setup. This kit provides a reliable solution for organizing and protecting your equipment in industrial and commercial environments.
Features and Benefits
2U Rack Unit: Allows for efficient use of space in standard rack systems.
6.35 mm Thread Size: Ensures compatibility with common rack hardware.
Durable Construction: Provides long-lasting support and stability for mounted devices.
6.35 mm Thread Size: Ensures compatibility with common rack hardware.
Durable Construction: Provides long-lasting support and stability for mounted devices.
Applications
Industrial Equipment Racks
Data Centres
Telecommunications
Data Centres
Telecommunications
Additional Information
Compatible with APS-7050 and APS-7100 models
Height: 3 mm
Length: 423 mm
Width: 466 mm
Height: 3 mm
Length: 423 mm
Width: 466 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Rack Mount Kit for Use with ASR-2000, 6.35 mm Thread 124 mm 480 mm 285mm
- RS PRO Rack Mount Kit for Use with GSB-01 6.35 mm Thread 149 mm 477.6 mm 341mm
- RS PRO Rack Mount Kit for Use with GCT-9040 GPT-9800 6.35 mm Thread 177 mm 482.6 mm 451.6mm
- RS PRO Rack Mount Kit for Use with GPP-3060 GPP-3650 GPP-7250, 6.35 mm Thread 149 mm 477.6 mm
- RS PRO Rack Mount Chassis, 84 HP
- RS PRO Rack Mount Case
- RS PRO Aluminium Unventilated Top Cover, 3 U 423 mm 250mm
- RS PRO 423 mm
