Schneider Electric NSYRSW Series Mounting Bracket for Use with Spacial SF, Spacial SF-E, Spacial SM, 40 x 800mm
- RS Stock No.:
- 220-0115
- Mfr. Part No.:
- NSYRSWSP8
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 220-0115
- Mfr. Part No.:
- NSYRSWSP8
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Type | Mounting Bracket | |
| For Use With | Spacial SF, Spacial SF-E, Spacial SM | |
| Dimensions | 40 x 800mm | |
| Height | 40mm | |
| Width | 800mm | |
| Series | NSYRSW | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Type Mounting Bracket | ||
For Use With Spacial SF, Spacial SF-E, Spacial SM | ||
Dimensions 40 x 800mm | ||
Height 40mm | ||
Width 800mm | ||
Series NSYRSW | ||
- COO (Country of Origin):
- ES
The Schneider Electric spacial set of 2 partial 19" swing rack for height or depth adjustment made from steel and has width of 800 mm. It is compatible with spacial SF, SM and SF-E enclosure.
Pro-active compliance
Green premium product
Toxic heavy metal free
Mercury free
Green premium product
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric NSYRSW Series Hinge for Use with Spacial SF 30 x 140mm
- Schneider Electric PanelSeT Accessoires Series Support Rail for Use with Spacial SF-E, 1 Per Pack Piece(s) 50 mm 50 mm
- Schneider Electric NSY Series Mounting Unit for Use with PanelSeT PanelSeT SF, 1 Per Pack Piece(s) 40 mm 800mm
- Schneider Electric PanelSeT Accessoires Series Upright for Use with SF SM, 1 Per Pack Piece(s) 2 m 45 mm
- Schneider Electric PanelSeT Accessoires Series Steel Plate for Use with Spacial SM, Spacial SF 40 mm x 1.6m
- Schneider Electric Steel Cover Plate Enclosure Cover Plate 150 mm L for Use with Spacial SF, Spacial SM
- Schneider Electric NSYMUCH Series RAL 7035 Cover Plate 800mm W for Use with Spacial SF, Spacial SM
- Schneider Electric NSYMPC Series RAL 7035 Cover Plate 800mm W for Use with Spacial SF, Spacial SM
