Rittal SR Series Door Stay/Retainer for Use with SE, TS, Enclosure Type VX, 1 Per Pack Piece(s)
- RS Stock No.:
- 224-6993
- Mfr. Part No.:
- 1980200
- Manufacturer:
- Rittal
Get a bulk buy discount
Add 5 more to save €14.45
View bulk pricing optionsSubtotal (1 unit)*
€57.72
(exc. VAT)
€71.00
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €57.72 | - |
| 5 - 9 | €54.83 | €14.45 |
| 10 + | €52.00 | €57.20 |
*price indicative
- RS Stock No.:
- 224-6993
- Mfr. Part No.:
- 1980200
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Accessory Type | Door Stay/Retainer | |
| Product Type | Stay | |
| For Use With | SE, TS, Enclosure Type VX | |
| Quantity | 1Per Pack | |
| Standards/Approvals | No | |
| Series | SR | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Door Stay/Retainer | ||
Product Type Stay | ||
For Use With SE, TS, Enclosure Type VX | ||
Quantity 1Per Pack | ||
Standards/Approvals No | ||
Series SR | ||
- COO (Country of Origin):
- CN
Rittal Series SR Stay, For Use With Enclosure Type VX/SE/TS - 1980200
This stay is a robust door retainer specifically designed for swing frames within Rittal enclosures. It features a 180° hinge, allowing it to securely hold the swing frame in an open position. Compatible with enclosure types VX, SE, and TS, this accessory enhances safety and operational efficiency during maintenance and access.
Features & Benefits
• Effectively secures swing frame in an open position
• Compatible with multiple enclosure types
• Safety catch provides a 160° hold
• Lightweight design simplifies installation
• Constructed from durable materials for reliability
Applications
• Suitable for industrial environments
• Facilitates safe access to internal components
• Ideal for maintenance within electrical enclosures
• Suitable for housing automation equipment
• Works seamlessly with Rittal's range of enclosures
Is there a specific mounting location recommended?
It is advisable to mount it at the bottom of the enclosure.
What is the significance of the 180° hinge design?
The 180° hinge design allows for optimal positioning and accessibility of the swing frame.
Related links
- Rittal TS Series Steel Bracket for Use with Enclosure Type VX TS
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with TS SE
- Rittal TS Series Steel Wall Mount Bracket for Use with VX SE TS IT SE, Enclosure Type VX
- Rittal VX 8618 Series Door Stay/Retainer for Use with Enclosure VX
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with Enclosure Type: VX SE
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with Enclosure Type: VX TS
- Rittal SZ 8800 Series Die Cast Zinc Hinge for Use with Enclosure Type VX SE TS 8
- Rittal VX Series Baying Kit for Use with Extending Existing VX25 to TS 8 Bayed Enclosure, 1 Per Pack Piece(s)
