Rittal VX Series Baying Kit for Use with Extending Existing VX25 to TS 8 Bayed Enclosure, 1 Per Pack Piece(s)

Subtotal (1 unit)*

€83.75

(exc. VAT)

€103.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€83.75

*price indicative

RS Stock No.:
187-9260
Mfr. Part No.:
8617505
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Accessory Type

Baying Kit

Product Type

Baying Kit

For Use With

Extending Existing VX25 to TS 8 Bayed Enclosure

Material

Steel

Quantity

1Per Pack

Standards/Approvals

No

Series

VX

COO (Country of Origin):
DE

Rittal Mounting Angle, Steel Mounting Bracket - 7298000


This mounting angle by Rittal is a steel bracket designed specifically for data rack solutions. It provides support for mounting network components, shelves, and slide rails with a punched profile at the front and hole-center distance tailored for patch panels and cable routing rails.

Features & Benefits


• Made of 2mm thick sheet steel with a spray-finished surface for durability

• Heavy-duty design with a weight of 13.33kg per pack for secure server rack installation

Applications


• Ideal for use in data centers, automation, electronics, electrical, and mechanical industries

• Specifically designed for data rack solutions in need of reliable mounting options

• Suitable for accommodating 482.6mm network components with precision

Can it accommodate different types of network components?


Yes, this mounting angle is designed to accommodate various network components effectively.

Will it support heavy-duty equipment securely?


Yes, the steel construction of this mounting angle ensures a secure installation for heavy-duty equipment.

Is it suitable for server rack installations?


Yes, this mounting angle is reliable for secure server rack installations with its reliable design.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy