Rittal Connector Bar for Use with TS 8, VX IT, TS IT Series, 1 Per Pack Piece(s) 2.2 m
- RS Stock No.:
- 230-5006
- Mfr. Part No.:
- 7856008
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€419.04
(exc. VAT)
€515.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €419.04 |
*price indicative
- RS Stock No.:
- 230-5006
- Mfr. Part No.:
- 7856008
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Hardware Kit | |
| Accessory Type | Connector Bar | |
| For Use With | TS 8, VX IT, TS IT Series | |
| Material | Aluminium Section | |
| Quantity | 1Per Pack | |
| Height | 2.2m | |
| Finish | Anodised Natural | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Hardware Kit | ||
Accessory Type Connector Bar | ||
For Use With TS 8, VX IT, TS IT Series | ||
Material Aluminium Section | ||
Quantity 1Per Pack | ||
Height 2.2m | ||
Finish Anodised Natural | ||
Standards/Approvals EAC | ||
The Rittal DK PSM busbar modular system facilitates basic configuration of the racks. The various socket modules to supply the active components may be snap-fitted into the support rail. This can even be done whilst the system is operational, because the
Modules may be retrofitted whilst operational
Related links
- Rittal Connector Bar for Use with TS IT Series VX IT, 1 Per Pack Piece(s) 2 m 3 m
- Rittal Connector Bar for Use with VX IT TS 8, 1 Per Pack Piece(s) 2 m
- Rittal Connector Bar for Use with VX IT TS 8, 1 Per Pack Piece(s) 2 m 3 m
- Rittal VX Series Baying Cover for Use with Safety Locking Enclosures, 2 Per Pack Piece(s) 2.2 m
- Rittal DK 7856.323 Series Connector Bar for Use with TS IT Series VX IT, 1 Per Pack Piece(s) 2 m 3 m
- Schneider Electric PanelSeT Accessoires Series Upright for Use with Spacial SM, 1 Per Pack Piece(s) 2.2 m 2.2 m 45mm
- Rittal PSM busbars - DK 7856.010 Series Connector Bar for Use with TS IT Series TS 8, 1 Per Pack Piece(s) 1.2 m
- Rittal DK Series Busbar for Use with TS 8 VX IT, 1 Per Pack Piece(s) 2 m 3 m
