Rittal PSM busbars - DK 7856.010 Series Connector Bar for Use with TS IT Series, VX IT, TS 8, 1 Per Pack Piece(s) 1.2 m
- RS Stock No.:
- 230-5007
- Mfr. Part No.:
- 7856010
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€250.93
(exc. VAT)
€308.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €250.93 |
*price indicative
- RS Stock No.:
- 230-5007
- Mfr. Part No.:
- 7856010
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Accessory Type | Connector Bar | |
| Product Type | Hardware Kit | |
| For Use With | TS IT Series, VX IT, TS 8 | |
| Material | Aluminium | |
| Quantity | 1Per Pack | |
| Height | 1.2m | |
| Finish | Anodised Natural | |
| Standards/Approvals | EAC, Declaration | |
| Series | PSM busbars - DK 7856.010 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Connector Bar | ||
Product Type Hardware Kit | ||
For Use With TS IT Series, VX IT, TS 8 | ||
Material Aluminium | ||
Quantity 1Per Pack | ||
Height 1.2m | ||
Finish Anodised Natural | ||
Standards/Approvals EAC, Declaration | ||
Series PSM busbars - DK 7856.010 | ||
The Rittal DK PSM busbar modular system facilitates basic configuration of the racks. The various socket modules to supply the active components may be snap-fitted into the support rail. This can even be done whilst the system is operational, because the
Modules may be retrofitted whilst operational
Related links
- Rittal DK Series Mounting Angle for Use with 19 in 24 U DK, 2 Per Pack Piece(s) 1.2 m 482.6mm
- nVent SCHROFF 21101 Series Slide Nut 100 Per Pack Piece(s) 1.2 m 6 mm 600mm
- Schneider Electric PanelSeT Accessoires Series Upright for Use with Spacial SF 1 Per Pack Piece(s) 1.2 m 60 mm
- Rittal DK 7856.323 Series Connector Bar for Use with TS IT Series VX IT, 1 Per Pack Piece(s) 2 m 3 m
- Rittal DK Series Busbar for Use with TS 8 VX IT, 1 Per Pack Piece(s) 2 m 3 m
- Rittal VX Series Baying Kit for Use with Extending Existing VX25 to TS 8 Bayed Enclosure, 1 Per Pack Piece(s)
- Rittal SR Series Door Stay/Retainer for Use with SE Enclosure Type VX, 1 Per Pack Piece(s)
- Rittal Connector Bar for Use with TS IT Series VX IT, 1 Per Pack Piece(s) 2 m 3 m
