Rittal VX Series Baying Cover for Use with Safety Locking Enclosures, 2 Per Pack Piece(s) 2.2 m
- RS Stock No.:
- 187-6663
- Mfr. Part No.:
- 8800875
- Manufacturer:
- Rittal
Subtotal (1 pack of 2 units)*
€119.76
(exc. VAT)
€147.30
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €119.76 | €59.88 |
*price indicative
- RS Stock No.:
- 187-6663
- Mfr. Part No.:
- 8800875
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Accessory Type | Baying Cover | |
| Product Type | Baying Kit | |
| For Use With | Safety Locking Enclosures | |
| Material | Plastic | |
| Quantity | 2Per Pack | |
| Height | 2.2m | |
| Standards/Approvals | No | |
| Series | VX | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Baying Cover | ||
Product Type Baying Kit | ||
For Use With Safety Locking Enclosures | ||
Material Plastic | ||
Quantity 2Per Pack | ||
Height 2.2m | ||
Standards/Approvals No | ||
Series VX | ||
- COO (Country of Origin):
- DE
To balance out the gap between the side panels when baying back-to-back. For enclosure height 2200 mm, or may be cut to length individually for lower heights.
Related links
- Rittal VX Series Baying Cover for Base/Plinth System VX for Use with Base/Plinth System, 10 Per Pack Piece(s) 1 mm
- Rittal VX Series Baying Cover for Base/Plinth System VX for Use with Base/Plinth System, 10 Per Pack Piece(s) 2 mm
- Rittal VX Series Baying Kit for Use with Extending Existing VX25 to TS 8 Bayed Enclosure, 1 Per Pack Piece(s)
- Rittal Connector Bar for Use with TS 8 TS IT Series, 1 Per Pack Piece(s) 2.2 m
- Rittal VX Series Baying Kit for Use with Mounting on the Vertical Enclosure Sections from the Outside, 6 Per Pack
- Rittal VX Series Baying Connector for Use with Mounting on the Vertical Enclosure Sections from the Outside, 6 Per Pack
- Rittal VX Series Adapter Section for Use with VX25 Baying Enclosure System 2 Per Pack Piece(s)
- Rittal VX Series Adapter Piece for Use with VX25 Baying Enclosure System, 4 Per Pack Piece(s) 19in
