APC Easy Rack Series Mounting Bracket for Use with Power Distribution Unit, M6 Thread, 4 Per Pack Piece(s) 80 mm 2.1 km

Subtotal (1 unit)*

€60.59

(exc. VAT)

€74.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€60.59

*price indicative

RS Stock No.:
238-7209
Distrelec Article No.:
303-15-955
Mfr. Part No.:
ER7PDUBRKT
Manufacturer:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Product Type

Mounting Bracket

Accessory Type

Mounting Bracket

For Use With

Power Distribution Unit

Material

Steel

Thread Size

M6

Quantity

4Per Pack

Height

80mm

Length

2.1km

Width

200mm

Finish

Black

Standards/Approvals

EU RoHS Declaration, EU RoHS Directive Pro-active (Product out of EU RoHS legal scope), Mercury free Yes RoHS exemption information Yes

Series

Easy Rack

RoHS Status: Exempt

COO (Country of Origin):
CN
The APC easy rack power distribution unit mounting bracket is black in colour and comes in pair.

Double width bracket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy