Subtotal (1 unit)*
€14.80
(exc. VAT)
€18.20
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.80 |
*price indicative
- RS Stock No.:
- 245-7781
- Mfr. Part No.:
- 10501-022
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Handle | |
| Accessory Type | Front Handle | |
| Material | Aluminium | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Handle | ||
Accessory Type Front Handle | ||
Material Aluminium | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schroff Front Handle One-Piece with width of 12.2 mm, it is an Angled version. These Handles have Static load-carrying capacity of 30 kg/pair and are Bolted from rear. The handle can be assembled to a sub rack or 19" front panel. It is available with clear or black anodized surface.
Rack Height of 6 U
It is made of Aluminium
Colour is Silver
Related links
- nVent SCHROFF Front Handle
- nVent SCHROFF Front Handle for Use with 19 in Desktop Case
- nVent SCHROFF 20828 Series Front Handle for Use with Chassis, 2 Per Pack Piece(s)
- nVent SCHROFF 10501 Series Handle for Use with Subracks 1 Per Pack Piece(s)
- nVent SCHROFF 10501 Series Handle for Use with Subracks 1 Per Pack Piece(s) 40 mm 12.2mm
- nVent SCHROFF 30847 Series Front Panel for Use with Static Trapezoid Handle, 5 Per Pack Piece(s)
- nVent SCHROFF Handle for Use with Front Panel
- nVent SCHROFF Inserter/Extractor Handle for Use with Front Panel
