nVent SCHROFF Handle for Use with Front Panel
- RS Stock No.:
- 269-8556
- Mfr. Part No.:
- 20817-874
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€66.76
(exc. VAT)
€82.11
(inc. VAT)
In Stock
- Plus 65 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.76 |
*price indicative
- RS Stock No.:
- 269-8556
- Mfr. Part No.:
- 20817-874
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Handle | |
| Accessory Type | Handle | |
| For Use With | Front Panel | |
| Material | Polyamide, Zinc Alloy | |
| Rack Unit | 6U | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Handle | ||
Accessory Type Handle | ||
For Use With Front Panel | ||
Material Polyamide, Zinc Alloy | ||
Rack Unit 6U | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF IEL type handle suitable for insertion and extraction forces up to 1500 N.
Robust board fixing with double bolt fixing
Micro switches can be fitted
Related links
- nVent SCHROFF Handle for Use with Front-Platten, 100 Per Pack Piece(s)
- nVent SCHROFF Handle for Use with Cases
- nVent SCHROFF Handle for Use with Backplanes Case Euroboards, 4 Per Pack
- nVent SCHROFF 20817 Series Handle for Use with Front Panels, 10 Per Pack Piece(s)
- nVent SCHROFF Inserter/Extractor Handle for Use with Front Panel
- nVent SCHROFF 20817 Series Handle for Use with Front Panels, 10 Per Pack Piece(s) 133.35 mm 31.5mm
- nVent SCHROFF 20817 Series Handle for Use with Front Panels, 10 Per Pack Piece(s) 266.7 mm 31.5mm
- nVent SCHROFF IET Series Handle for Use with Front-Platten, 10 Per Pack Piece(s) 44.65 mm 19.8mm
