nVent SCHROFF 30847 Series Front Panel for Use with Static Trapezoid Handle, 5 Per Pack Piece(s)
- RS Stock No.:
- 283-8382
- Mfr. Part No.:
- 30847-605
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€4.12
(exc. VAT)
€5.07
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.12 |
*price indicative
- RS Stock No.:
- 283-8382
- Mfr. Part No.:
- 30847-605
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Front Panel | |
| Product Type | Rack Mounting Hardware | |
| For Use With | Static Trapezoid Handle | |
| Material | Aluminium | |
| Quantity | 5Per Pack | |
| Finish | Anodised, Conductive | |
| Rack Unit | 3U | |
| Standards/Approvals | IEC 60297-3-101 | |
| Series | 30847 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Front Panel | ||
Product Type Rack Mounting Hardware | ||
For Use With Static Trapezoid Handle | ||
Material Aluminium | ||
Quantity 5Per Pack | ||
Finish Anodised, Conductive | ||
Rack Unit 3U | ||
Standards/Approvals IEC 60297-3-101 | ||
Series 30847 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff The black HF body tube, for HF frame-type plug-in unit enables a user to insert PCBs.
Front panel unshielded
Front anodized
Conductive
Related links
- nVent SCHROFF 30847 Series Aluminium Front Panel 128.4 mm x 2.5 mm x 9.8mm
- nVent SCHROFF Cantilever Handle for Use with Plug In Unit, 5 Per Pack Piece(s)
- nVent SCHROFF 6100 Series Cover for Use with Euroboards, 1 Per Pack Piece(s)
- nVent SCHROFF 30809 Series Cover for Use with Cassettes, 5 Per Pack Piece(s)
- nVent SCHROFF 20828 Series Front Handle for Use with Chassis, 2 Per Pack Piece(s)
- nVent SCHROFF 69001 Series Connector for Use with Front Panels, 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Horizontal Rails, 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Side Panel for Use with EuropacPRO, 1 Per Pack Piece(s)
