nVent SCHROFF Busbar 200 mm 200 mm 200mm
- RS Stock No.:
- 245-7782
- Mfr. Part No.:
- 20118-859
- Manufacturer:
- nVent SCHROFF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-7782
- Mfr. Part No.:
- 20118-859
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Busbar | |
| Product Type | Hardware Kit | |
| Height | 200mm | |
| Length | 200mm | |
| Width | 200mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Busbar | ||
Product Type Hardware Kit | ||
Height 200mm | ||
Length 200mm | ||
Width 200mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schroff grounding/grounding busbar kit with screw clamps. The maximum current capacity is 200 A.
To screw grounding cables with end piece or stripped
Threaded fixing points M5 in intervals of 15 mm
Assembly insulated from the frame
Related links
- nVent SCHROFF Busbar 450 mm 450 mm 450mm
- nVent SCHROFF Busbar 440 mm 440 mm 440mm
- nVent SCHROFF Busbar 975 mm 975 mm 975mm
- nVent SCHROFF Busbar 980 mm 980 mm 980mm
- nVent SCHROFF Busbar 1.68 m 1.68 m 1.68m
- nVent SCHROFF Busbar 2 m 2 m 2m
- nVent SCHROFF Busbar 1.9 m 1.9 m 1.9m
- nVent SCHROFF Busbar 1.98 m 1.98 m 1.98m
