nVent SCHROFF Busbar 440 mm 440 mm 440mm
- RS Stock No.:
- 246-3787
- Distrelec Article No.:
- 110-15-451
- Mfr. Part No.:
- 20118-860
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€21.43
(exc. VAT)
€26.36
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.43 |
*price indicative
- RS Stock No.:
- 246-3787
- Distrelec Article No.:
- 110-15-451
- Mfr. Part No.:
- 20118-860
- Manufacturer:
- nVent SCHROFF
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Hardware Kit | |
| Accessory Type | Busbar | |
| Height | 440mm | |
| Length | 440mm | |
| Width | 440mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Hardware Kit | ||
Accessory Type Busbar | ||
Height 440mm | ||
Length 440mm | ||
Width 440mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schroff Grounding/Grounding Busbar Kit for Ring Terminations. It is 440 mm in length, it allows to be screwed on grounding cables with ring tabs, it comes with threaded fixing points M5 in intervals of 20 mm. The Kits whole assembly is insulated from the frame. The Copper strip typically housed inside switchgear, panel boards, and busway enclosures for grounding. They are also used to connect high voltage equipment at electrical switchyards, and low voltage equipment in battery banks.
It uses Ring Termination
The Length is 440 mm
It has maximum current capacity of 200 A
Related links
- nVent SCHROFF Busbar 1.68 m 1.68 m 1.68m
- nVent SCHROFF Busbar 450 mm 450 mm 450mm
- DeWALT Plastic Tool Box 323 mm 440 mm 440mm
- nVent SCHROFF Busbar 1.9 m 1.9 m 1.9m
- nVent SCHROFF Busbar 975 mm 975 mm 975mm
- nVent SCHROFF Busbar 2 m 2 m 2m
- nVent SCHROFF Busbar 1.98 m 1.98 m 1.98m
- nVent SCHROFF Busbar 980 mm 980 mm 980mm
