nVent SCHROFF Busbar 980 mm 980 mm 980mm
- RS Stock No.:
- 245-7783
- Mfr. Part No.:
- 20118-861
- Manufacturer:
- nVent SCHROFF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-7783
- Mfr. Part No.:
- 20118-861
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Busbar | |
| Product Type | Hardware Kit | |
| Height | 980mm | |
| Length | 980mm | |
| Width | 980mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Busbar | ||
Product Type Hardware Kit | ||
Height 980mm | ||
Length 980mm | ||
Width 980mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schroff Grounding/Grounding Busbar Kit for Ring Terminations. It is 980 mm in length, it allows to be screwed on grounding cables with ring tabs, it comes with threaded fixing points M5 in intervals of 20 mm. The Kits whole assembly is insulated from the frame. The Copper strip typically housed inside switchgear, panel boards, and busway enclosures for grounding. They are also used to connect high voltage equipment at electrical switchyards, and low voltage equipment in battery banks.
It uses Ring Termination
The Length is 980 mm
It has maximum current capacity of 200 A
Related links
- nVent SCHROFF Busbar 1.68 m 1.68 m 1.68m
- nVent SCHROFF Busbar 450 mm 450 mm 450mm
- nVent SCHROFF Busbar 1.9 m 1.9 m 1.9m
- nVent SCHROFF Busbar 975 mm 975 mm 975mm
- nVent SCHROFF Busbar 2 m 2 m 2m
- nVent SCHROFF Busbar 440 mm 440 mm 440mm
- nVent SCHROFF Busbar 1.98 m 1.98 m 1.98m
- nVent SCHROFF Busbar 200 mm 200 mm 200mm
