Legrand Stainless Steel Riser
- RS Stock No.:
- 253-8694
- Mfr. Part No.:
- 069492L
- Manufacturer:
- Legrand
Subtotal (1 box of 5 units)*
€108.40
(exc. VAT)
€133.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €108.40 | €21.68 |
*price indicative
- RS Stock No.:
- 253-8694
- Mfr. Part No.:
- 069492L
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Accessory Type | Stainless Steel Riser | |
| Product Type | Rack Mounting Hardware | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Accessory Type Stainless Steel Riser | ||
Product Type Rack Mounting Hardware | ||
Material Plastic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Legrand Plexo is a range of waterproof equipment suitable for residential and professional technical locations with an IP 55 rating. Available in a complete version with the most essential functions for surface or recessed mounting, but also in a modular version with more functions, as well as a Mosaic adapter for functions not available in Plexo, to be mounted on a surface-mounted box with end fittings, cable gland or on a plate support for flush mounting. Available in grey or white.
Meet the needs of tertiary or semi-industrial premises
Waterproof
IP55 Protection
Related links
- Legrand Stainless Steel Locking Nut for Use with Atlantic Enclosure, Marina Enclosure
- Legrand, Stainless Steel Swifts 3 m x 150mm x 12 mm
- Legrand Stainless Steel Enclosure Accessory for Use with Industrial Metal Box 70 mm x 26mm
- Legrand, Stainless Steel Swifts SS light duty 3 m x 300mm x 12 mm
- Legrand Metal Wall Mounting Lugs for Use with Stainless Steel Metal Enclosure 100 mm x 47.5mm
- nVent SCHROFF EuropacPRO Series Bracket for Use with Stainless Steel EMC Gasket 1 Per Pack Piece(s) 19 in
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Stainless Steel Gasket, 2 Per Pack Piece(s) 295 mm 295 mm 295mm
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Stainless Steel Gasket, 2 Per Pack Piece(s) 235 mm 235 mm 235mm
