Subtotal (1 pack of 2 units)*
€7.05
(exc. VAT)
€8.67
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €7.05 | €3.525 |
*price indicative
- RS Stock No.:
- 255-0808
- Mfr. Part No.:
- 24575-114
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Rear Foot | |
| Product Type | Foot | |
| Material | Conductive Nylon | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Rear Foot | ||
Product Type Foot | ||
Material Conductive Nylon | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's CompacPRO is a rear foot with rubber inlay that enables improved storage on the rear side of the case. The foot is made of PC plastic material.
It prevents slipping
RoHS compliant
Related links
- nVent SCHROFF Rear Foot for Use with 19 in Desktop Case Hood
- nVent SCHROFF 34561 Series Horizontal Rail for Use with CompactPCI In The Area of Rear I/0 1 Per Pack
- nVent SCHROFF 129STAR Series Adjustable Foot for Use with 19 Inch Cabinets
- nVent SCHROFF 60224 Series Foot for Use with Cases 50 Per Pack Piece(s) 15 mm
- nVent SCHROFF 10603 Series Foot for Use with Cases 10 Per Pack Piece(s) 47 mm 78.4 mm 78.4mm
- nVent SCHROFF Black Aluminium Front Panel 10 HP 482.6 mm 265.9mm
- nVent SCHROFF Steel Base Plate
- nVent SCHROFF Steel Base Plate, 6 U
