Keysight Technologies Rack Mounting for Use with Accessories, 2 Per Pack Piece(s)

Subtotal (1 unit)*

€284.00

(exc. VAT)

€349.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€284.00

*price indicative

RS Stock No.:
264-9560
Mfr. Part No.:
1CM007A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Rack Mount Kit

Accessory Type

Rack Mounting

For Use With

Accessories

Material

Metal

Quantity

2Per Pack

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
MY
The Keysight Technologies rackmount comes with rackmount flange kit without handles with 88.1 mm height, two flanges and lock link for side-by-side mount.

Rackmount comes in 2 unit package

This kits secure instrument to the front of the rack

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy