Keysight Technologies Rack Mounting for Use with Accessories, 4 Per Pack Piece(s)
- RS Stock No.:
- 264-9572
- Mfr. Part No.:
- 1CM113A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€194.00
(exc. VAT)
€238.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 August 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €194.00 |
*price indicative
- RS Stock No.:
- 264-9572
- Mfr. Part No.:
- 1CM113A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Rack Mount Kit | |
| Accessory Type | Rack Mounting | |
| For Use With | Accessories | |
| Material | Metal | |
| Quantity | 4Per Pack | |
| Standards/Approvals | IEC-950, UL, VDE, CSA | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Rack Mount Kit | ||
Accessory Type Rack Mounting | ||
For Use With Accessories | ||
Material Metal | ||
Quantity 4Per Pack | ||
Standards/Approvals IEC-950, UL, VDE, CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Keysight Technologies rackmount comes with rackmount flange kit of 177.0 mm height and two flanges of Keysight colour.
Rackmount comes in 4 unit package
Colour phantom grey
Note
Manufacturers Warranty
Related links
- Keysight Technologies Rack Mounting for Use with Accessories, 4 Per Pack Piece(s)
- Keysight Technologies Rack Mount Kit for Use with Rackmount, 4 Per Pack Piece(s)
- Keysight Technologies Rack Mounting for Use with Accessories, 2 Per Pack Piece(s)
- Keysight Technologies Rack Mounting for Use with Accessories, 3 Per Pack Piece(s)
- Keysight Technologies Rack Mount Kit for Use with Rackmount, 2 Per Pack Piece(s)
- Keysight Technologies Flange for Use with Server Cabinet, 1 Per Pack Piece(s) 270 mm 90 mm
- Keysight Technologies Assembly Screw Pack for Use with System II Instruments, 4 Per Pack Piece(s)
- Keysight Technologies N5700 Series Rack Mount Kit for Use with N5700 Series, 1 Per Pack Piece(s) 44 mm 432.8 mm 422.8mm
