nVent SCHROFF 34812 Series Cover Plate for Use with Side Panels, 10 Per Pack Piece(s)
- RS Stock No.:
- 283-8409
- Mfr. Part No.:
- 34812-914
- Manufacturer:
- nVent SCHROFF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-8409
- Mfr. Part No.:
- 34812-914
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Cover Plate | |
| Accessory Type | Cover Plate | |
| For Use With | Side Panels | |
| Material | Steel | |
| Quantity | 10Per Pack | |
| Finish | Zinc Plated | |
| Standards/Approvals | RoHS | |
| Series | 34812 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Cover Plate | ||
Accessory Type Cover Plate | ||
For Use With Side Panels | ||
Material Steel | ||
Quantity 10Per Pack | ||
Finish Zinc Plated | ||
Standards/Approvals RoHS | ||
Series 34812 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff frame type plug-in unit cover plate with perforation for guide rails which has rack width of 14 HP and depth 167 mm. Cover plate for frame-type plug-in units, with perforation for guide rail fixing.
Air flow rate 60 percent
RoHS Compliance
Related links
- nVent SCHROFF 34812 Series Side Panel for Use with Frame Type Plug-In Unit, 10 Per Pack Piece(s)
- nVent SCHROFF 30809 Series Cover for Use with Cassettes, 5 Per Pack Piece(s)
- nVent SCHROFF 6100 Series Cover for Use with Euroboards, 1 Per Pack Piece(s)
- nVent SCHROFF 30809 Series Cover for Use with Cassette, 5 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Horizontal Rails, 1 Per Pack Piece(s)
- nVent SCHROFF 61000 Series Cover for Use with Front Panels, 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Side Panels 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Rails 1 Per Pack Piece(s)
