StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware, M5 Thread, 100 Per Pack Piece(s)
- RS Stock No.:
- 280-4537
- Distrelec Article No.:
- 304-34-878
- Mfr. Part No.:
- CABCAGENUT2B
- Manufacturer:
- StarTech.com
Subtotal (1 pack of 100 units)*
€55.26
(exc. VAT)
€67.97
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €55.26 | €0.553 |
*price indicative
- RS Stock No.:
- 280-4537
- Distrelec Article No.:
- 304-34-878
- Mfr. Part No.:
- CABCAGENUT2B
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Accessory Type | Cage Nut | |
| Product Type | Cage Nut Kit | |
| For Use With | Rack Mounting Hardware | |
| Material | Steel | |
| Thread Size | M5 | |
| Quantity | 100Per Pack | |
| Series | CABCA | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Accessory Type Cage Nut | ||
Product Type Cage Nut Kit | ||
For Use With Rack Mounting Hardware | ||
Material Steel | ||
Thread Size M5 | ||
Quantity 100Per Pack | ||
Series CABCA | ||
- COO (Country of Origin):
- TW
StarTech CABCA Series Cage Nut Kit, 100 Per Pack Quantity, M5 Thread Size - CABCAGENUT2B
This cage nut kit provides a bulk supply of M5-threaded rack-mounting accessories for assembling and servicing server racks and cabinets. Supplied in a black finish, the pack includes a dedicated installation tool to simplify seating each nut into square-hole rack rails. The kit is suitable for both 19in and 10in rack installations and meets TAA requirements for specified procurement contexts.
Features and Benefits:
• 100 per pack quantity accelerates multi-unit installations
• Steel construction protects rack rails during mounting
• Includes installation tool for Faster seating of nuts
• M5 thread size supports standard rack-mount hardware
• Black finish delivers consistent appearance across racks
• Steel construction protects rack rails during mounting
• Includes installation tool for Faster seating of nuts
• M5 thread size supports standard rack-mount hardware
• Black finish delivers consistent appearance across racks
Applications
• Used with 19in server rack rails accepting square holes
• Suitable for Compact 10in network cabinet assembly
• Ideal for maintenance when spare nuts are required
• Can be used for AV equipment mounting in cabinets
• Suitable for Compact 10in network cabinet assembly
• Ideal for maintenance when spare nuts are required
• Can be used for AV equipment mounting in cabinets
What is included to assist with hardware installation?
The package contains a purpose-made installation tool to seat each cage nut quickly and securely.
What are the physical attributes relevant to rack compatibility?
Each nut is MADE from steel with a black finish and fits square-hole rails using M5 threads.
How many nuts are provided and how does that affect inventory?
The kit supplies 100 nuts, designed to ensure sufficient spares for new builds and on-site servicing.
Does the kit meet procurement standards for certain contracts?
The product is TAA compliant, enabling purchases under applicable government schedule requirements.
Related links
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 100 Per Pack Piece(s)
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 100 Per Pack Piece(s) 0.5 in 0.5 in
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 50 Per Pack Piece(s)
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 100 Per Pack Piece(s)
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 100 Per Pack Piece(s) 0.5 in 0.4 in
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 50 Per Pack Piece(s)
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 50 Per Pack Piece(s) 9 mm 13 mm 13mm
- StarTech.com CABS Series Screws and Cage Nut for Use with Rack Mounting Hardware 100 Per Pack Piece(s)
