StarTech.com CABS Series Screws and Cage Nut for Use with Rack Mounting Hardware, M5 Thread, 100 Per Pack Piece(s)
- RS Stock No.:
- 280-4544
- Distrelec Article No.:
- 304-34-882
- Mfr. Part No.:
- CABSCREWM52B
- Manufacturer:
- StarTech.com
Subtotal (1 pack of 100 units)*
€113.56
(exc. VAT)
€139.68
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €113.56 | €1.136 |
*price indicative
- RS Stock No.:
- 280-4544
- Distrelec Article No.:
- 304-34-882
- Mfr. Part No.:
- CABSCREWM52B
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Accessory Type | Screws and Cage Nut | |
| Product Type | Cage Nut Kit | |
| For Use With | Rack Mounting Hardware | |
| Material | Steel | |
| Thread Size | M5 | |
| Quantity | 100Per Pack | |
| Series | CABS | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Accessory Type Screws and Cage Nut | ||
Product Type Cage Nut Kit | ||
For Use With Rack Mounting Hardware | ||
Material Steel | ||
Thread Size M5 | ||
Quantity 100Per Pack | ||
Series CABS | ||
- COO (Country of Origin):
- TW
StarTech CABSCREW Series Cage Nut Kit, 100 Per Pack Quantity, M5 Thread Size - CABSCREWM52B
This cage nut kit supplies a bulk set of rack mounting hardware for installing equipment into 19 inch and 10 inch server racks and cabinets. Supplied in an all-black finish, the pack contains screws, square-hole cage nuts and an installation tool to Streamline fitting into standard rack rails while maintaining a uniform appearance.
Features and Benefits:
• Steel construction provides Durable fastening for repeated installations
• M5 thread ensures compatibility with standard rack rails
• 100-per-pack quantity reduces delays caused by misplaced parts
• Pre-installed washers minimise scuffs and protect rail finish
• Installation tool accelerates fitting and removal of cage nuts
• M5 thread ensures compatibility with standard rack rails
• 100-per-pack quantity reduces delays caused by misplaced parts
• Pre-installed washers minimise scuffs and protect rail finish
• Installation tool accelerates fitting and removal of cage nuts
Applications
• Suitable for mounting servers in 19 inch server racks
• Ideal for fitting AV equipment in Compact 10 inch cabinets
• Used with network appliances in data centre enclosures
• Can be used during new rack build and maintenance work
• Ideal for fitting AV equipment in Compact 10 inch cabinets
• Used with network appliances in data centre enclosures
• Can be used during new rack build and maintenance work
What components are included in the package?
The package contains 100 screws, 100 square-hole cage nuts and one cage nut installation tool.
What are the physical dimensions of each nut and screw?
Each item measures 12mm length, 13mm width and 5mm height.
What surface treatment is applied to the hardware?
All components have a black finish to provide a consistent appearance.
Is the product suitable for government procurement requiring trade agreements compliance?
Yes, it is TAA compliant for purchases requiring adherence to the Trade Agreements Act.
Related links
- StarTech.com CABS Series Screws and Cage Nut for Use with Rack Mounting Hardware 50 Per Pack Piece(s)
- StarTech.com CABS Series Screw for Use with Rack Mounting 100 Per Pack Piece(s)
- StarTech.com CABS Series Screw for Use with Rack Mounting 50 Per Pack Piece(s)
- StarTech.com CABS Series Screw for Use with Rack Mounting 100 Per Pack Piece(s)
- StarTech.com CABS Series Screw for Use with Rack Mounting 50 Per Pack Piece(s)
- StarTech.com CABS Series Screw for Use with Rack Mounting 50 Per Pack Piece(s) 0.1in
- StarTech.com CABS Series Screw for Use with Rack Mounting 50 Per Pack Piece(s) 0.6 in 0.6 in 0.6in
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 100 Per Pack Piece(s)
