StarTech.com CABS Series Screw for Use with Rack Mounting, M5 Thread, 50 Per Pack Piece(s)
- RS Stock No.:
- 280-4550
- Distrelec Article No.:
- 302-93-946
- Mfr. Part No.:
- CABSCREWSM6
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€35.14
(exc. VAT)
€43.22
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.14 |
*price indicative
- RS Stock No.:
- 280-4550
- Distrelec Article No.:
- 302-93-946
- Mfr. Part No.:
- CABSCREWSM6
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Screw | |
| Accessory Type | Screw | |
| For Use With | Rack Mounting | |
| Thread Size | M5 | |
| Quantity | 50Per Pack | |
| Finish | Nickel Plated | |
| Rack Unit | 50U | |
| Standards/Approvals | RoHS | |
| Series | CABS | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Screw | ||
Accessory Type Screw | ||
For Use With Rack Mounting | ||
Thread Size M5 | ||
Quantity 50Per Pack | ||
Finish Nickel Plated | ||
Rack Unit 50U | ||
Standards/Approvals RoHS | ||
Series CABS | ||
- COO (Country of Origin):
- TW
StarTech CABSCREW Series Screw, 1.40mm Width, Nickel-Plated Finish - CABSCREWSM6
This screw is a pack of fifty M6 fasteners designed for mounting equipment into 19-inch and 10-inch server racks, cabinets and enclosures. It is MADE from steel with a nickel-plated surface treatment and intended for use with standard rack rails and cage nuts. The product is supplied in a single package and is suitable for professional IT installation and maintenance tasks.
Features and Benefits:
• M6 thread size supports standard rack rail compatibility
• Nickel-plated finish reduces surface wear during installation
• Steel construction provides load-bearing capacity for rack hardware
• Pack quantity of 50 minimises downtime from missing fasteners
• Pre-installed washer reduces scuffs and speeds assembly
• Nickel-plated finish reduces surface wear during installation
• Steel construction provides load-bearing capacity for rack hardware
• Pack quantity of 50 minimises downtime from missing fasteners
• Pre-installed washer reduces scuffs and speeds assembly
Applications
• Suitable for mounting servers in 19-inch racks
• Ideal for securing AV equipment in enclosed cabinets
• Used with cage nuts for network equipment installs
• Can be used for Compact 10-inch rack cabinet assemblies
• Appropriate for repeated service work and maintenance
• Ideal for securing AV equipment in enclosed cabinets
• Used with cage nuts for network equipment installs
• Can be used for Compact 10-inch rack cabinet assemblies
• Appropriate for repeated service work and maintenance
What are the physical dimensions of each fastener?
Each screw measures 1.40mm width, 1.60mm height and 1.40mm length.
How is the finish described and what does it protect against?
The surface is nickel-plated and is intended to reduce finish damage during installation.
What packaging and weight details are provided for handling?
The pack contains 50 screws, with a shipping weight of 300 g and package dimensions 71 mm x 81 mm x 31 mm.
Is this hardware compliant with procurement standards?
The product is TAA compliant for applicable purchasing requirements.
Related links
- StarTech.com CABS Series Screw for Use with Rack Mounting 50 Per Pack Piece(s)
- StarTech.com CABS Series Screw for Use with Rack Mounting 100 Per Pack Piece(s)
- StarTech.com CABS Series Screws and Cage Nut for Use with Rack Mounting Hardware 50 Per Pack Piece(s)
- StarTech.com CABS Series Screws and Cage Nut for Use with Rack Mounting Hardware 100 Per Pack Piece(s)
- StarTech.com CABS Series Screw for Use with Rack Mounting 50 Per Pack Piece(s)
- StarTech.com CABS Series Screw for Use with Rack Mounting 50 Per Pack Piece(s) 0.1in
- StarTech.com CABS Series Screw for Use with Rack Mounting 50 Per Pack Piece(s) 0.6 in 0.6 in 0.6in
- StarTech.com CABS Series Screw for Use with Rack Mounting 100 Per Pack Piece(s)
